
C1210C103F1GACTU | |
---|---|
DigiKey Part Number | 399-11957-2-ND - Tape & Reel (TR) 399-11957-1-ND - Cut Tape (CT) 399-11957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103F1GACTU |
Description | CAP CER 10000PF 100V C0GNP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103F1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.74000 | kr.47.74 |
10 | kr.35.53300 | kr.355.33 |
50 | kr.30.66240 | kr.1,533.12 |
100 | kr.29.15580 | kr.2,915.58 |
500 | kr.28.43404 | kr.14,217.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.24.97882 | kr.62,447.05 |
Unit Price without VAT: | kr.47.74000 |
---|---|
Unit Price with VAT: | kr.59.67500 |