

C3225C0G2J103J125AA | |
|---|---|
DigiKey Part Number | 445-14874-2-ND - Tape & Reel (TR) 445-14874-1-ND - Cut Tape (CT) 445-14874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J103J125AA |
Description | CAP CER 10000PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J103J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.53300 | kr.45.33 |
| 50 | kr.3.54160 | kr.177.08 |
| 100 | kr.3.23660 | kr.323.66 |
| 500 | kr.2.72012 | kr.1,360.06 |
| 1.000 | kr.2.56047 | kr.2,560.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.35962 | kr.4,719.24 |
| 4.000 | kr.2.25451 | kr.9,018.04 |
| 6.000 | kr.2.20186 | kr.13,211.16 |
| 10.000 | kr.2.14349 | kr.21,434.90 |
| 14.000 | kr.2.10937 | kr.29,531.18 |
| 20.000 | kr.2.07654 | kr.41,530.80 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

