Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

KGM31DR72H471JU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H471JUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H471JU |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72H471JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A471JAT2A | KYOCERA AVX | 713 | 478-KGM31VCG2H471JUCT-ND | kr.2.16000 | Upgrade |
| 1206J5000471JXT | Knowles Syfer | 0 | 1206J5000471JXT-ND | kr.1.81045 | Direct |
| 1206J5000471FCT | Knowles Syfer | 0 | 1206J5000471FCT-ND | kr.5.75134 | Upgrade |
| 1206J5000471GCT | Knowles Syfer | 0 | 1206J5000471GCT-ND | kr.3.02177 | Upgrade |
| 1206J5000471JCT | Knowles Syfer | 0 | 1206J5000471JCT-ND | kr.1.81045 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.81329 | kr.7,253.16 |
| Unit Price without VAT: | kr.1.81329 |
|---|---|
| Unit Price with VAT: | kr.2.26661 |





