C1206C471JCGALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.851
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.537
Unit Price: kr.6.59000
Datasheet
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471JCGALTU

DigiKey Part Number
399-C1206C471JCGALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C471JCGALTU
Description
CAP CER 470PF 500V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471JCGALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C471JBGACTUKEMET2.851399-5545-1-NDkr.6.85000Upgrade
C1206C471JCGACTUKEMET2.537399-C1206C471JCGACTUCT-NDkr.6.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.44920kr.3,623.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.44920
Unit Price with VAT:kr.1.81150