
CHV1206N250273KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250273KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N250273KXTCT-ND - Cut Tape (CT) 4713-CHV1206N250273KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250273KXT |
Description | HVCAP1206 X7R .027UF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.93900 | kr.19.39 |
| 50 | kr.1.45280 | kr.72.64 |
| 100 | kr.1.30300 | kr.130.30 |
| 500 | kr.1.05050 | kr.525.25 |
| 1.000 | kr.0.97254 | kr.972.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87627 | kr.2,628.81 |
| 6.000 | kr.0.82918 | kr.4,975.08 |
| 9.000 | kr.0.80560 | kr.7,250.40 |
| 15.000 | kr.0.77946 | kr.11,691.90 |
| 21.000 | kr.0.76418 | kr.16,047.78 |
| 30.000 | kr.0.74948 | kr.22,484.40 |
| 36.000 | kr.0.74251 | kr.26,730.36 |
| 72.000 | kr.0.71905 | kr.51,771.60 |
| 75.000 | kr.0.71780 | kr.53,835.00 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

