Parametric Equivalent
Direct
Upgrade
Similar
Similar
Parametric Equivalent

KGM31DR72E153KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72E153KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31DR72E153KU |
Description | CAP CER 0.015UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72E153KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31DR72E153KL | KYOCERA AVX | 0 | 478-KGM31DR72E153KLTR-ND | kr.0.48850 | Parametric Equivalent |
| C1206C153KARACTU | KEMET | 0 | 399-15553-2-ND | kr.1.03632 | Direct |
| C1206C153JARACTU | KEMET | 0 | 399-C1206C153JARACTUTR-ND | kr.1.49795 | Upgrade |
| C3216X7R2E153K115AA | TDK | 3.389 | 445-4469-1-ND | kr.2.09000 | Similar |
| GRM31BR72E153KW01L | Murata Electronics | 0 | 490-3535-1-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52811 | kr.2,112.44 |
| Unit Price without VAT: | kr.0.52811 |
|---|---|
| Unit Price with VAT: | kr.0.66014 |







