C1206C153JARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19423
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19900
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Similar


TDK
In Stock: 356
Unit Price: kr.4.44000
Datasheet

Similar


TDK
In Stock: 1.408
Unit Price: kr.5.20000
Datasheet

Similar


TDK
In Stock: 1
Unit Price: kr.5.20000
Datasheet

Similar


TDK
In Stock: 948
Unit Price: kr.5.64000
Datasheet
0.015 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153JARACTU

DigiKey Part Number
399-C1206C153JARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153JARACTU
Description
CAP CER 0.015UF 250V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153JARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C153JAREC7210KEMET0C1206C153JAREC7210-NDkr.0.19423Parametric Equivalent
C1206C153JARECAUTOKEMET0C1206C153JARECAUTO-NDkr.0.24804Parametric Equivalent
C1206C153JARECAUTO7210KEMET0C1206C153JARECAUTO7210-NDkr.0.24228Parametric Equivalent
C1206C153JARECTUKEMET0399-C1206C153JARECTUTR-NDkr.0.19900Parametric Equivalent
1206J2500153JXTKnowles Syfer01206J2500153JXT-NDkr.1.81045Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.49795kr.5,991.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.49795
Unit Price with VAT:kr.1.87244