0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31BR72E153KW01L

DigiKey Part Number
490-3535-2-ND - Tape & Reel (TR)
490-3535-1-ND - Cut Tape (CT)
490-3535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31BR72E153KW01L
Description
CAP CER 0.015UF 250V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31BR72E153KW01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2E153K115AATDK3.389445-4469-1-NDkr.2.12000Direct
C3216X7R2J153K130AATDK1.880445-4488-1-NDkr.1.99000Upgrade
In-Stock: 685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.68000kr.4.68
10kr.2.93600kr.29.36
50kr.2.24360kr.112.18
100kr.2.02940kr.202.94
500kr.1.66802kr.834.01
1.000kr.1.55635kr.1,556.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75745kr.2,272.35
6.000kr.0.71482kr.4,288.92
9.000kr.0.69348kr.6,241.32
15.000kr.0.66982kr.10,047.30
21.000kr.0.65600kr.13,776.00
30.000kr.0.64269kr.19,280.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.68000
Unit Price with VAT:kr.5.85000