Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM31DR72D103KL | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D103KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D103KL |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D103KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31DR72D103JU | KYOCERA AVX | 27.645 | 478-KGM31DR72D103JUCT-ND | kr.2.22000 | Upgrade |
| KGM31DR72D103KU | KYOCERA AVX | 48 | 478-KGM31DR72D103KUCT-ND | kr.2.03000 | Parametric Equivalent |
| C1206C103K2RACTU | KEMET | 29.319 | 399-C1206C103K2RACTUCT-ND | kr.2.47000 | Direct |
| CC1206KRX7RABB103 | YAGEO | 1.160 | 311-4491-1-ND | kr.1.39000 | Direct |
| C1206C103J2RACTU | KEMET | 10.673 | 399-C1206C103J2RACTUCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.39490 | kr.5,923.50 |
| Unit Price without VAT: | kr.0.39490 |
|---|---|
| Unit Price with VAT: | kr.0.49363 |





