10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7RABB103

DigiKey Part Number
311-4491-2-ND - Tape & Reel (TR)
311-4491-1-ND - Cut Tape (CT)
311-4491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RABB103
Description
CAP CER 10000PF 200V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RABB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKX7RBBB103YAGEO7.026311-4387-1-NDkr.2.03000Upgrade
CC1206JRX7RABB103YAGEO15.459311-4454-1-NDkr.1.65000Upgrade
CC1206JRX7RYBB103YAGEO6.693311-4455-1-NDkr.1.59000Upgrade
CC1206KKX7RBBB103YAGEO51.654311-1510-1-NDkr.1.46000Upgrade
CC1206KRX7RYBB103YAGEO5.137311-4498-1-NDkr.1.39000Upgrade
In-Stock: 1.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81200kr.8.12
50kr.0.58200kr.29.10
100kr.0.51100kr.51.10
500kr.0.39182kr.195.91
1.000kr.0.35510kr.355.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28582kr.1,143.28
8.000kr.0.26640kr.2,131.20
12.000kr.0.25667kr.3,080.04
20.000kr.0.24589kr.4,917.80
28.000kr.0.23959kr.6,708.52
40.000kr.0.23353kr.9,341.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750