
KGM31DR72D103KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D103KUTR-ND - Tape & Reel (TR) 478-KGM31DR72D103KUCT-ND - Cut Tape (CT) 478-KGM31DR72D103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D103KU |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D103KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.15800 | kr.11.58 |
| 50 | kr.0.84480 | kr.42.24 |
| 100 | kr.0.74880 | kr.74.88 |
| 500 | kr.0.58688 | kr.293.44 |
| 1.000 | kr.0.53690 | kr.536.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45594 | kr.1,823.76 |
| 8.000 | kr.0.42543 | kr.3,403.44 |
| 12.000 | kr.0.42022 | kr.5,042.64 |
| 20.000 | kr.0.41307 | kr.8,261.40 |
| 28.000 | kr.0.40388 | kr.11,308.64 |
| 40.000 | kr.0.39503 | kr.15,801.20 |
| 48.000 | kr.0.39085 | kr.18,760.80 |
| 96.000 | kr.0.38399 | kr.36,863.04 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

