KGM31BR72A152KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.24129
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33053
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.890
Unit Price: kr.1.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.55659
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.39863
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12.986
Unit Price: kr.1.41000
Datasheet

Direct


KEMET
In Stock: 8.592
Unit Price: kr.2.11000
Datasheet

Direct


YAGEO
In Stock: 7.450
Unit Price: kr.1.54000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44271
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38817
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.68637
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.43000
Datasheet

Upgrade


YAGEO
In Stock: 9.056
Unit Price: kr.1.73000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A152KM

DigiKey Part Number
478-KGM31BR72A152KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR72A152KM
Description
CAP CER 1500PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A152KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25827kr.3,874.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.25827
Unit Price with VAT:kr.0.32284