


CC1206KRX7R0BB152 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB152TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB152CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB152 |
Description | CAP CER 1500PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93800 | kr.9.38 |
| 50 | kr.0.67340 | kr.33.67 |
| 100 | kr.0.59340 | kr.59.34 |
| 500 | kr.0.45864 | kr.229.32 |
| 1.000 | kr.0.41711 | kr.417.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33795 | kr.1,351.80 |
| 8.000 | kr.0.31594 | kr.2,527.52 |
| 12.000 | kr.0.30492 | kr.3,659.04 |
| 20.000 | kr.0.29271 | kr.5,854.20 |
| 28.000 | kr.0.28557 | kr.7,995.96 |
| 40.000 | kr.0.27871 | kr.11,148.40 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

