C1206C152J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.29466
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.12840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.78536
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.25126
Datasheet

Upgrade


KEMET
In Stock: 4.185
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73582
Datasheet

Upgrade


KEMET
In Stock: 12.790
Unit Price: kr.3.87000
Datasheet

Upgrade


KEMET
In Stock: 10.250
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75197
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19423
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24804
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19900
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet
1500 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C152J1RACTU

DigiKey Part Number
399-C1206C152J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C152J1RACTU
Description
CAP CER 1500PF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C152J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C152F1GACTUKEMET0399-C1206C152F1GACTUTR-NDkr.5.29466Upgrade
C1206C152F1GALTUKEMET0399-C1206C152F1GALTUTR-NDkr.4.12840Upgrade
C1206C152G1GACTUKEMET0399-C1206C152G1GACTUTR-NDkr.2.78536Upgrade
C1206C152G2GACTUKEMET0399-C1206C152G2GACTUTR-NDkr.3.25126Upgrade
C1206C152J1GACTUKEMET4.185399-C1206C152J1GACTUCT-NDkr.3.36000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70379kr.2,815.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.70379
Unit Price with VAT:kr.0.87974