Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BR72A123JT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A123JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A123JT |
Description | CAP CER 0.012UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A123JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000123JXT | Knowles Syfer | 0 | 1206J1000123JXT-ND | kr.1.81045 | Direct |
| C1206C123J1RACTU | KEMET | 0 | 399-C1206C123J1RACTUTR-ND | kr.0.78843 | Direct |
| VJ1206Y123JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y123JXBCW1BC-ND | kr.1.53200 | Direct |
| VJ1206Y123JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y123JXBPW1BC-ND | kr.1.47446 | Direct |
| 1206J2000123JXT | Knowles Syfer | 0 | 1206J2000123JXT-ND | kr.1.81045 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42832 | kr.1,713.28 |
| Unit Price without VAT: | kr.0.42832 |
|---|---|
| Unit Price with VAT: | kr.0.53540 |





