1206J1000123JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.49726
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.49034
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.52778
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.16564
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.78843
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.42832
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.93572
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.49795
Datasheet
0.012 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000123JXT

DigiKey Part Number
1206J1000123JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J1000123JXT
Description
CAP CER 0.012UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000123JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2000123JXTKnowles Syfer01206J2000123JXT-NDkr.1.81045Upgrade
1206J2500123JXTKnowles Syfer01206J2500123JXT-NDkr.1.81045Upgrade
1206J5000123JXTKnowles Syfer01206J5000123JXT-NDkr.1.81045Upgrade
1206J6300123JXTKnowles Syfer01206J6300123JXT-NDkr.1.81045Upgrade
1206J1000123JDTKnowles Syfer01206J1000123JDT-NDkr.5.49726Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306