Direct
Upgrade
Upgrade

C1206C123JARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C123JARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C123JARACTU |
Description | CAP CER 0.012UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2500123JXT | Knowles Syfer | 0 | 1206J2500123JXT-ND | kr.1.81045 | Direct |
| 1206J5000123JXT | Knowles Syfer | 0 | 1206J5000123JXT-ND | kr.1.81045 | Upgrade |
| 1206J6300123JXT | Knowles Syfer | 0 | 1206J6300123JXT-ND | kr.1.81045 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.49795 | kr.5,991.80 |
| Unit Price without VAT: | kr.1.49795 |
|---|---|
| Unit Price with VAT: | kr.1.87244 |


