1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H823KT

DigiKey Part Number
478-KGM31BR71H823KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H823KTCT-ND - Cut Tape (CT)
478-KGM31BR71H823KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H823KT
Description
CAP CER 0.082UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H823KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.98600kr.9.86
50kr.0.71160kr.35.58
100kr.0.62850kr.62.85
500kr.0.48820kr.244.10
1.000kr.0.44486kr.444.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38763kr.1,550.52
8.000kr.0.36309kr.2,904.72
12.000kr.0.35080kr.4,209.60
20.000kr.0.33718kr.6,743.60
28.000kr.0.32923kr.9,218.44
40.000kr.0.32157kr.12,862.80
48.000kr.0.31794kr.15,261.12
96.000kr.0.30572kr.29,349.12
100.000kr.0.30507kr.30,507.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500