
C1206C823K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C823K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C823K5RACTUCT-ND - Cut Tape (CT) 399-C1206C823K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C823K5RACTU |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.46600 | kr.14.66 |
| 50 | kr.1.08020 | kr.54.01 |
| 100 | kr.0.96190 | kr.96.19 |
| 500 | kr.0.76170 | kr.380.85 |
| 1.000 | kr.0.69984 | kr.699.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60720 | kr.2,428.80 |
| 8.000 | kr.0.57279 | kr.4,582.32 |
| 12.000 | kr.0.55556 | kr.6,666.72 |
| 20.000 | kr.0.53646 | kr.10,729.20 |
| 28.000 | kr.0.52530 | kr.14,708.40 |
| 40.000 | kr.0.51456 | kr.20,582.40 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

