0.082 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C823K2RACTU

DigiKey Part Number
399-C1206C823K2RACTUTR-ND - Tape & Reel (TR)
399-C1206C823K2RACTUCT-ND - Cut Tape (CT)
399-C1206C823K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C823K2RACTU
Description
CAP CER 0.082UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C823K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.1.77500kr.17.75
50kr.1.32080kr.66.04
100kr.1.18120kr.118.12
500kr.0.94496kr.472.48
1.000kr.0.87210kr.872.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.79524kr.1,988.10
5.000kr.0.74890kr.3,744.50
7.500kr.0.72571kr.5,442.82
12.500kr.0.70000kr.8,750.00
17.500kr.0.68497kr.11,986.97
25.000kr.0.67051kr.16,762.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000