
KGM31BR71H562KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H562KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H562KTCT-ND - Cut Tape (CT) 478-KGM31BR71H562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H562KT |
Description | CAP CER 5600PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H562KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A562JT | KYOCERA AVX | 3.980 | 478-KGM31BR72A562JTCT-ND | kr.1.71000 | Upgrade |
| KGM31BR72A562KT | KYOCERA AVX | 11.353 | 478-KGM31BR72A562KTCT-ND | kr.0.89000 | Upgrade |
| C1206C562K5RACTU | KEMET | 1.776 | 399-C1206C562K5RACTUCT-ND | kr.1.97000 | Direct |
| CC1206KRX7R9BB562 | YAGEO | 7.283 | 311-1208-1-ND | kr.1.46000 | Direct |
| C1206C562J5RACTU | KEMET | 1.823 | 399-C1206C562J5RACTUCT-ND | kr.2.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65300 | kr.32.65 |
| 100 | kr.0.57570 | kr.57.57 |
| 500 | kr.0.44418 | kr.222.09 |
| 1.000 | kr.0.40373 | kr.403.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35720 | kr.1,428.80 |
| 8.000 | kr.0.33402 | kr.2,672.16 |
| 12.000 | kr.0.32243 | kr.3,869.16 |
| 20.000 | kr.0.30958 | kr.6,191.60 |
| 28.000 | kr.0.30206 | kr.8,457.68 |
| 40.000 | kr.0.29484 | kr.11,793.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

