5600 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562J5RACTU

DigiKey Part Number
399-C1206C562J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C562J5RACTUCT-ND - Cut Tape (CT)
399-C1206C562J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562J5RACTU
Description
CAP CER 5600PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C562G5GACTUKEMET4.870399-C1206C562G5GACTUCT-NDkr.12.62000Upgrade
C1206C562J1GACTUKEMET2.270399-15126-1-NDkr.5.39000Upgrade
C1206C562J5GACTUKEMET3.199399-14698-1-NDkr.5.01000Upgrade
C1206C562JAGACTUKEMET1.394399-15127-1-NDkr.5.01000Upgrade
C1206C562JCRACTUKEMET3.197399-C1206C562JCRACTUCT-NDkr.6.59000Upgrade
In-Stock: 1.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.55300kr.15.53
50kr.1.14620kr.57.31
100kr.1.02140kr.102.14
500kr.0.81190kr.405.95
1.000kr.0.74717kr.747.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65022kr.2,600.88
8.000kr.0.61419kr.4,913.52
12.000kr.0.59615kr.7,153.80
20.000kr.0.57615kr.11,523.00
28.000kr.0.56446kr.15,804.88
40.000kr.0.55322kr.22,128.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000