5600 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R9BB562

DigiKey Part Number
311-1208-2-ND - Tape & Reel (TR)
311-1208-1-ND - Cut Tape (CT)
311-1208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R9BB562
Description
CAP CER 5600PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R9BB562 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.033" (0.85mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61120kr.30.56
100kr.0.53760kr.53.76
500kr.0.41324kr.206.62
1.000kr.0.37501kr.375.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30251kr.1,210.04
8.000kr.0.28224kr.2,257.92
12.000kr.0.27209kr.3,265.08
20.000kr.0.26084kr.5,216.80
28.000kr.0.25427kr.7,119.56
40.000kr.0.24795kr.9,918.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500