0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H223KT

DigiKey Part Number
478-KGM31BR71H223KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H223KTCT-ND - Cut Tape (CT)
478-KGM31BR71H223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H223KT
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H223KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206B223K500CTWalsin Technology Corporation12.7361292-1609-1-NDkr.0.76000Direct
CC1206KRX7R9BB223YAGEO42.762311-1176-1-NDkr.1.27000Direct
CML1206X7R223KT50VStackpole Electronics Inc5.894738-CML1206X7R223KT50VCT-NDkr.0.95000Direct
C1206C223J1RACTUKEMET10.506399-C1206C223J1RACTUCT-NDkr.3.11000Upgrade
C1206C223J2RACTUKEMET6.216399-14669-1-NDkr.3.55000Upgrade
In-Stock: 4.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.68100kr.34.05
100kr.0.59980kr.59.98
500kr.0.46384kr.231.92
1.000kr.0.42205kr.422.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35935kr.1,437.40
8.000kr.0.33608kr.2,688.64
12.000kr.0.32443kr.3,893.16
20.000kr.0.31152kr.6,230.40
28.000kr.0.30397kr.8,511.16
40.000kr.0.29672kr.11,868.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250