0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML1206X7R223KT50V

DigiKey Part Number
738-CML1206X7R223KT50VTR-ND - Tape & Reel (TR)
738-CML1206X7R223KT50VCT-ND - Cut Tape (CT)
738-CML1206X7R223KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML1206X7R223KT50V
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.53400kr.5.34
50kr.0.37420kr.18.71
100kr.0.32540kr.32.54
500kr.0.24422kr.122.11
1.000kr.0.21920kr.219.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18178kr.727.12
8.000kr.0.16791kr.1,343.28
12.000kr.0.16096kr.1,931.52
20.000kr.0.15328kr.3,065.60
28.000kr.0.14878kr.4,165.84
40.000kr.0.14446kr.5,778.40
48.000kr.0.14241kr.6,835.68
96.000kr.0.13551kr.13,008.96
100.000kr.0.13515kr.13,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000