0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H223KM

DigiKey Part Number
478-KGM31BR71H223KMTR-ND - Tape & Reel (TR)
478-KGM31BR71H223KMCT-ND - Cut Tape (CT)
478-KGM31BR71H223KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H223KM
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H223KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BR71H223JTKYOCERA AVX2.000478-KGM31BR71H223JTCT-NDkr.1.59000Upgrade
KGM31BR72A223JTKYOCERA AVX3.029478-KGM31BR72A223JTCT-NDkr.2.03000Upgrade
KGM31BR72A223KMKYOCERA AVX43.546478-KGM31BR72A223KMCT-NDkr.0.70000Upgrade
12065C223K4T2AKYOCERA AVX3.236478-KAM31BR71H223KTCT-NDkr.1.78000Parametric Equivalent
KGM31BR71H223KTKYOCERA AVX4.674478-KGM31BR71H223KTCT-NDkr.1.65000Parametric Equivalent
In-Stock: 11.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.68100kr.34.05
100kr.0.59980kr.59.98
500kr.0.46384kr.231.92
1.000kr.0.42205kr.422.05
2.500kr.0.37792kr.944.80
5.000kr.0.35135kr.1,756.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.31856kr.4,778.40
30.000kr.0.30251kr.9,075.30
45.000kr.0.29447kr.13,251.15
75.000kr.0.28556kr.21,417.00
105.000kr.0.28036kr.29,437.80
150.000kr.0.27534kr.41,301.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250