
KGM31BR72A223KM | |
|---|---|
DigiKey Part Number  | 478-KGM31BR72A223KMTR-ND - Tape & Reel (TR) 478-KGM31BR72A223KMCT-ND - Cut Tape (CT) 478-KGM31BR72A223KMDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM31BR72A223KM  | 
Description  | CAP CER 0.022UF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM31BR72A223KM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.39000 | kr.3.90 | 
| 50 | kr.0.27000 | kr.13.50 | 
| 100 | kr.0.23300 | kr.23.30 | 
| 500 | kr.0.17204 | kr.86.02 | 
| 1.000 | kr.0.15322 | kr.153.22 | 
| 2.500 | kr.0.13343 | kr.333.57 | 
| 5.000 | kr.0.12154 | kr.607.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.10900 | kr.1,635.00 | 
| 30.000 | kr.0.10169 | kr.3,050.70 | 
| 45.000 | kr.0.09803 | kr.4,411.35 | 
| 75.000 | kr.0.09397 | kr.7,047.75 | 
| 105.000 | kr.0.09160 | kr.9,618.00 | 
| 150.000 | kr.0.08932 | kr.13,398.00 | 
| 180.000 | kr.0.08824 | kr.15,883.20 | 
| 360.000 | kr.0.08460 | kr.30,456.00 | 
| 375.000 | kr.0.08440 | kr.31,650.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

