0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H153KT

DigiKey Part Number
478-KGM31BR71H153KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H153KTCT-ND - Cut Tape (CT)
478-KGM31BR71H153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H153KT
Description
CAP CER 0.015UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H153KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BR71H153JTKYOCERA AVX1.730478-KGM31BR71H153JTCT-NDkr.1.90000Upgrade
KGM31BR72A153JTKYOCERA AVX2.597478-KGM31BR72A153JTCT-NDkr.2.03000Upgrade
KGM31BR72A153KMKYOCERA AVX1.835478-KGM31BR72A153KMCT-NDkr.1.65000Upgrade
KGM31DR72D153KUKYOCERA AVX2.340478-KGM31DR72D153KUCT-NDkr.2.09000Upgrade
KGM31BR71H153KMKYOCERA AVX15.000478-KGM31BR71H153KMCT-NDkr.1.65000Parametric Equivalent
In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86900kr.8.69
50kr.0.62380kr.31.19
100kr.0.54840kr.54.84
500kr.0.42250kr.211.25
1.000kr.0.38357kr.383.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31811kr.1,272.44
8.000kr.0.29686kr.2,374.88
12.000kr.0.28621kr.3,434.52
20.000kr.0.27442kr.5,488.40
28.000kr.0.26753kr.7,490.84
40.000kr.0.26090kr.10,436.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000