0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H153JT

DigiKey Part Number
478-KGM31BR71H153JTTR-ND - Tape & Reel (TR)
478-KGM31BR71H153JTCT-ND - Cut Tape (CT)
478-KGM31BR71H153JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H153JT
Description
CAP CER 0.015UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H153JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BR72A153JTKYOCERA AVX2.597478-KGM31BR72A153JTCT-NDkr.2.03000Upgrade
C1206C153J5RACTUKEMET2.975399-17464-1-NDkr.2.85000Direct
C1206C153J1GACTUKEMET546399-16395-1-NDkr.8.12000Upgrade
C1206C153J1RACTUKEMET1.442399-C1206C153J1RACTUCT-NDkr.3.11000Upgrade
C1206C153J5GACTUKEMET4.140399-C1206C153J5GACTUCT-NDkr.8.62000Upgrade
In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.10300kr.11.03
50kr.0.80260kr.40.13
100kr.0.71010kr.71.01
500kr.0.55412kr.277.06
1.000kr.0.50606kr.506.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43401kr.1,736.04
8.000kr.0.40727kr.3,258.16
12.000kr.0.39387kr.4,726.44
20.000kr.0.37903kr.7,580.60
28.000kr.0.37036kr.10,370.08
40.000kr.0.36201kr.14,480.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500