
KGM31DR72D153KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72D153KUTR-ND - Tape & Reel (TR) 478-KGM31DR72D153KUCT-ND - Cut Tape (CT) 478-KGM31DR72D153KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72D153KU |
Description | CAP CER 0.015UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72D153KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23600 | kr.12.36 |
| 50 | kr.0.90400 | kr.45.20 |
| 100 | kr.0.80140 | kr.80.14 |
| 500 | kr.0.62956 | kr.314.78 |
| 1.000 | kr.0.57650 | kr.576.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53285 | kr.1,065.70 |
| 4.000 | kr.0.49695 | kr.1,987.80 |
| 6.000 | kr.0.47898 | kr.2,873.88 |
| 10.000 | kr.0.45906 | kr.4,590.60 |
| 14.000 | kr.0.44742 | kr.6,263.88 |
| 20.000 | kr.0.43622 | kr.8,724.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

