Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2D391GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D391GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D391GT |
Description | CAP CER 390PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D391GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2D391FT | KYOCERA AVX | 0 | 478-KGM31BCG2D391FTTR-ND | kr.2.44910 | Upgrade |
| 1206J2000391GCT | Knowles Syfer | 0 | 1206J2000391GCT-ND | kr.2.99943 | Direct |
| C1206C391G2GACTU | KEMET | 0 | 399-C1206C391G2GACTUTR-ND | kr.2.52045 | Direct |
| 1206J2000391FCT | Knowles Syfer | 0 | 1206J2000391FCT-ND | kr.5.70902 | Upgrade |
| 1206J2500391FCT | Knowles Syfer | 0 | 1206J2500391FCT-ND | kr.5.70902 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.89557 | kr.7,582.28 |
| Unit Price without VAT: | kr.1.89557 |
|---|---|
| Unit Price with VAT: | kr.2.36946 |





