Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade

KGM31BCG2D101GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D101GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D101GT |
Description | CAP CER 100PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D101GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2D100GT | KYOCERA AVX | 0 | 478-KGM31BCG2D100GTTR-ND | kr.5.11564 | Direct |
| 12067A100GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H100GTTR-ND | kr.10.47044 | Upgrade |
| 12068A101GAT2D | KYOCERA AVX | 0 | 12068A101GAT2D-ND | kr.8.14014 | Upgrade |
| KGM31BCG2D101FT | KYOCERA AVX | 385 | 478-KGM31BCG2D101FTCT-ND | kr.19.95000 | Upgrade |
| KGM31BCG2H101GT | KYOCERA AVX | 3.128 | 478-KGM31BCG2H101GTCT-ND | kr.25.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.89557 | kr.7,582.28 |
| Unit Price without VAT: | kr.1.89557 |
|---|---|
| Unit Price with VAT: | kr.2.36946 |



