1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A330KT

DigiKey Part Number
478-KGM31BCG2A330KTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A330KTCT-ND - Cut Tape (CT)
478-KGM31BCG2A330KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A330KT
Description
CAP CER 33PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A330KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.96000kr.9.60
50kr.0.69120kr.34.56
100kr.0.60990kr.60.99
500kr.0.47308kr.236.54
1.000kr.0.43085kr.430.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37493kr.1,499.72
8.000kr.0.35098kr.2,807.84
12.000kr.0.33899kr.4,067.88
20.000kr.0.32570kr.6,514.00
28.000kr.0.31793kr.8,902.04
40.000kr.0.31046kr.12,418.40
48.000kr.0.30692kr.14,732.16
96.000kr.0.29500kr.28,320.00
100.000kr.0.29437kr.29,437.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500