1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A151JT

DigiKey Part Number
478-KGM31BCG2A151JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A151JTCT-ND - Cut Tape (CT)
478-KGM31BCG2A151JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A151JT
Description
CAP CER 150PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A151JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.18400kr.11.84
50kr.0.86520kr.43.26
100kr.0.76740kr.76.74
500kr.0.60198kr.300.99
1.000kr.0.55110kr.551.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48426kr.1,937.04
8.000kr.0.45535kr.3,642.80
12.000kr.0.44088kr.5,290.56
20.000kr.0.42484kr.8,496.80
28.000kr.0.41546kr.11,632.88
40.000kr.0.40644kr.16,257.60
48.000kr.0.40216kr.19,303.68
96.000kr.0.38777kr.37,225.92
100.000kr.0.38701kr.38,701.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500