
C1206C151J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C151J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C151J1GACTUCT-ND - Cut Tape (CT) 399-C1206C151J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C151J1GACTU |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C151J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16280 | kr.58.14 |
| 100 | kr.1.03720 | kr.103.72 |
| 500 | kr.0.82522 | kr.412.61 |
| 1.000 | kr.0.75966 | kr.759.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66149 | kr.2,645.96 |
| 8.000 | kr.0.62501 | kr.5,000.08 |
| 12.000 | kr.0.60675 | kr.7,281.00 |
| 20.000 | kr.0.58650 | kr.11,730.00 |
| 28.000 | kr.0.57467 | kr.16,090.76 |
| 40.000 | kr.0.56328 | kr.22,531.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

