150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO0BN151

DigiKey Part Number
311-4392-2-ND - Tape & Reel (TR)
311-4392-1-ND - Cut Tape (CT)
311-4392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO0BN151
Description
CAP CER 150PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO0BN151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKNPOZBN151YAGEO3.120311-1918-1-NDkr.1.67000Upgrade
CC1206JRNPOABN151YAGEO3.036311-4426-1-NDkr.1.67000Upgrade
CC1206JRNPOBBN151YAGEO1.107311-4432-1-NDkr.1.41000Upgrade
KGM31BCG2A151JTKYOCERA AVX1.110478-KGM31BCG2A151JTCT-NDkr.2.24000Direct
C1206C151F1GACTUKEMET360399-C1206C151F1GACTUCT-NDkr.10.77000Upgrade
In-Stock: 1.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81400kr.8.14
50kr.0.58340kr.29.17
100kr.0.51220kr.51.22
500kr.0.39242kr.196.21
1.000kr.0.35556kr.355.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30039kr.1,201.56
8.000kr.0.27993kr.2,239.44
12.000kr.0.26967kr.3,236.04
20.000kr.0.25831kr.5,166.20
28.000kr.0.25168kr.7,047.04
40.000kr.0.24529kr.9,811.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250