150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A151JT

DigiKey Part Number
478-KGM31BCG2A151JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A151JTCT-ND - Cut Tape (CT)
478-KGM31BCG2A151JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A151JT
Description
CAP CER 150PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A151JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2H151JTKYOCERA AVX6.880478-KGM31BCG2H151JTCT-NDkr.1.54000Upgrade
C1206C151J1GACTUKEMET8.492399-C1206C151J1GACTUCT-NDkr.2.63000Direct
CC1206JRNPO0BN151YAGEO1.062311-4392-1-NDkr.1.41000Direct
C1206C151F1GACTUKEMET360399-C1206C151F1GACTUCT-NDkr.10.77000Upgrade
C1206C151J2GACTUKEMET432399-C1206C151J2GACTUCT-NDkr.3.01000Upgrade
In-Stock: 1.110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.31400kr.13.14
50kr.0.96160kr.48.08
100kr.0.85380kr.85.38
500kr.0.67254kr.336.27
1.000kr.0.61651kr.616.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38287kr.1,531.48
8.000kr.0.35842kr.2,867.36
12.000kr.0.34617kr.4,154.04
20.000kr.0.33261kr.6,652.20
28.000kr.0.32467kr.9,090.76
40.000kr.0.31705kr.12,682.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000