0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

KGM31AR72D683KU

DigiKey Part Number
478-KGM31AR72D683KUTR-ND - Tape & Reel (TR)
478-KGM31AR72D683KUCT-ND - Cut Tape (CT)
478-KGM31AR72D683KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72D683KU
Description
CAP CER 0.068UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72D683KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C683K2RACTUKEMET360399-C1206C683K2RACTUCT-NDkr.2.85000Direct
C1206C683KARACTUKEMET8.451399-C1206C683KARACTUCT-NDkr.4.12000Upgrade
GRM31BR72E683KW01LMurata Electronics452490-3540-1-NDkr.3.55000Upgrade
VJ1206Y683KXCATVishay Vitramon268720-VJ1206Y683KXCATCT-NDkr.3.80000Upgrade
C1206F683K2RACTUKEMET8.943399-11949-1-NDkr.3.80000Parametric Equivalent
In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.06940kr.103.47
100kr.1.86970kr.186.97
500kr.1.53200kr.766.00
1.000kr.1.42777kr.1,427.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.34196kr.2,683.92
4.000kr.1.27135kr.5,085.40
6.000kr.1.23597kr.7,415.82
10.000kr.1.19678kr.11,967.80
14.000kr.1.17386kr.16,434.04
20.000kr.1.15182kr.23,036.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250