
C1206F683K2RACTU | |
|---|---|
DigiKey Part Number | 399-11949-2-ND - Tape & Reel (TR) 399-11949-1-ND - Cut Tape (CT) 399-11949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F683K2RACTU |
Description | CAP CER 0.068UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F683K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.78400 | kr.89.20 |
| 100 | kr.1.60660 | kr.160.66 |
| 500 | kr.1.30630 | kr.653.15 |
| 1.000 | kr.1.21348 | kr.1,213.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13718 | kr.2,274.36 |
| 4.000 | kr.1.07436 | kr.4,297.44 |
| 6.000 | kr.1.04290 | kr.6,257.40 |
| 10.000 | kr.1.00804 | kr.10,080.40 |
| 14.000 | kr.0.98766 | kr.13,827.24 |
| 20.000 | kr.0.96805 | kr.19,361.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

