0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72A224KU

DigiKey Part Number
478-KGM31AR72A224KUTR-ND - Tape & Reel (TR)
478-KGM31AR72A224KUCT-ND - Cut Tape (CT)
478-KGM31AR72A224KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72A224KU
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72A224KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31AR72A224JUKYOCERA AVX356478-KGM31AR72A224JUCT-NDkr.6.34000Upgrade
12061C224K4T4AKYOCERA AVX5.729478-KAM31GR72A224KLCT-NDkr.5.26000Parametric Equivalent
C1206C224K1RACTUKEMET2.267399-C1206C224K1RACTUCT-NDkr.4.82000Direct
CC1206KKX7R0BB224YAGEO395311-3399-1-NDkr.1.78000Direct
GRM31MR72A224KA01LMurata Electronics12.586490-3366-1-NDkr.2.60000Direct
In-Stock: 795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.75300kr.37.53
50kr.2.90760kr.145.38
100kr.2.64630kr.264.63
500kr.2.20480kr.1,102.40
1.000kr.2.06830kr.2,068.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89963kr.5,698.89
6.000kr.1.81708kr.10,902.48
9.000kr.1.77571kr.15,981.39
15.000kr.1.72987kr.25,948.05
21.000kr.1.70307kr.35,764.47
30.000kr.1.67728kr.50,318.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500