1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A102JM

DigiKey Part Number
478-KGM21NR72A102JMTR-ND - Tape & Reel (TR)
478-KGM21NR72A102JMCT-ND - Cut Tape (CT)
478-KGM21NR72A102JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR72A102JM
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A102JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR72D102JTKYOCERA AVX6.225478-KGM21NR72D102JTCT-NDkr.2.03000Upgrade
KGM21NR72A102JTKYOCERA AVX36.737478-KGM21NR72A102JTCT-NDkr.1.52000Parametric Equivalent
C0805C102J1RACTUKEMET3.146399-C0805C102J1RACTUCT-NDkr.2.54000Direct
CC0805JRX7R0BB102YAGEO1.795311-1856-1-NDkr.0.82000Direct
C0805C102J2RACTUKEMET446399-C0805C102J2RACTUCT-NDkr.2.92000Upgrade
In-Stock: 17.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39820kr.19.91
100kr.0.34680kr.34.68
500kr.0.26070kr.130.35
1.000kr.0.23420kr.234.20
2.500kr.0.20630kr.515.75
5.000kr.0.18952kr.947.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16881kr.2,532.15
30.000kr.0.15868kr.4,760.40
45.000kr.0.15361kr.6,912.45
75.000kr.0.14799kr.11,099.25
105.000kr.0.14471kr.15,194.55
150.000kr.0.14155kr.21,232.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250