0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H333KM

DigiKey Part Number
478-KGM21NR71H333KMTR-ND - Tape & Reel (TR)
478-KGM21NR71H333KMCT-ND - Cut Tape (CT)
478-KGM21NR71H333KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H333KM
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H333KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B333K500CTWalsin Technology Corporation36.3821292-1578-1-NDkr.0.63000Direct
C0805C333K5RALTUKEMET3.895399-C0805C333K5RALTUCT-NDkr.2.28000Direct
CC0805KPX7R9BB333YAGEO111.92613-CC0805KPX7R9BB333CT-NDkr.0.70000Direct
CC0805KRX7R9BB333YAGEO31.380311-1374-1-NDkr.0.70000Direct
C0805C333J5RACTUKEMET7.289399-C0805C333J5RACTUCT-NDkr.2.66000Upgrade
In-Stock: 48.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33860kr.16.93
100kr.0.29420kr.29.42
500kr.0.21912kr.109.56
1.000kr.0.19603kr.196.03
2.500kr.0.17182kr.429.55
5.000kr.0.15723kr.786.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13926kr.2,088.90
30.000kr.0.13046kr.3,913.80
45.000kr.0.12606kr.5,672.70
75.000kr.0.12118kr.9,088.50
105.000kr.0.11833kr.12,424.65
150.000kr.0.11559kr.17,338.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250