


CC0805KRX7R9BB333 | |
|---|---|
DigiKey Part Number | 311-1374-2-ND - Tape & Reel (TR) 311-1374-1-ND - Cut Tape (CT) 311-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27000 | kr.13.50 |
| 100 | kr.0.23330 | kr.23.33 |
| 500 | kr.0.17168 | kr.85.84 |
| 1.000 | kr.0.15273 | kr.152.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11858 | kr.474.32 |
| 8.000 | kr.0.10861 | kr.868.88 |
| 12.000 | kr.0.10362 | kr.1,243.44 |
| 20.000 | kr.0.09810 | kr.1,962.00 |
| 28.000 | kr.0.09487 | kr.2,656.36 |
| 40.000 | kr.0.09177 | kr.3,670.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

