


CC0805KPX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB333TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB333CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27000 | kr.13.50 |
| 100 | kr.0.23330 | kr.23.33 |
| 500 | kr.0.17168 | kr.85.84 |
| 1.000 | kr.0.15273 | kr.152.73 |
| 2.500 | kr.0.13286 | kr.332.15 |
| 5.000 | kr.0.12092 | kr.604.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10111 | kr.1,516.65 |
| 30.000 | kr.0.09425 | kr.2,827.50 |
| 45.000 | kr.0.09081 | kr.4,086.45 |
| 75.000 | kr.0.08700 | kr.6,525.00 |
| 105.000 | kr.0.08478 | kr.8,901.90 |
| 150.000 | kr.0.08264 | kr.12,396.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

