0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H223JM

DigiKey Part Number
478-KGM21NR71H223JMTR-ND - Tape & Reel (TR)
478-KGM21NR71H223JMCT-ND - Cut Tape (CT)
478-KGM21NR71H223JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H223JM
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H223JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72A223JUKYOCERA AVX4.342478-KGM21AR72A223JUCT-NDkr.1.65000Upgrade
KGM21NR71H223JTKYOCERA AVX18.143478-KGM21NR71H223JTCT-NDkr.1.33000Parametric Equivalent
C0805C223J5RACTUKEMET6.428399-C0805C223J5RACTUCT-NDkr.2.47000Direct
CC0805JRX7R9BB223YAGEO15.832311-3547-1-NDkr.0.76000Direct
CL21B223JBANNNCSamsung Electro-Mechanics123.9641276-1826-1-NDkr.0.63000Direct
In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04000kr.10.40
50kr.0.75060kr.37.53
100kr.0.66320kr.66.32
500kr.0.51582kr.257.91
1.000kr.0.47030kr.470.30
2.500kr.0.42237kr.1,055.92
5.000kr.0.39351kr.1,967.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.24170kr.3,625.50
30.000kr.0.22854kr.6,856.20
45.000kr.0.22196kr.9,988.20
75.000kr.0.21466kr.16,099.50
105.000kr.0.21039kr.22,090.95
150.000kr.0.20628kr.30,942.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500