
KGM21AR72A223JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A223JUTR-ND - Tape & Reel (TR) 478-KGM21AR72A223JUCT-ND - Cut Tape (CT) 478-KGM21AR72A223JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A223JU |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A223JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.69240 | kr.34.62 |
| 100 | kr.0.61120 | kr.61.12 |
| 500 | kr.0.47310 | kr.236.55 |
| 1.000 | kr.0.43055 | kr.430.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36688 | kr.1,467.52 |
| 8.000 | kr.0.34326 | kr.2,746.08 |
| 12.000 | kr.0.33142 | kr.3,977.04 |
| 20.000 | kr.0.31832 | kr.6,366.40 |
| 28.000 | kr.0.31065 | kr.8,698.20 |
| 40.000 | kr.0.30328 | kr.12,131.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

