


CC0805JRX7R9BB223 | |
|---|---|
DigiKey Part Number | 311-3547-2-ND - Tape & Reel (TR) 311-3547-1-ND - Cut Tape (CT) 311-3547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29800 | kr.14.90 |
| 100 | kr.0.25800 | kr.25.80 |
| 500 | kr.0.19070 | kr.95.35 |
| 1.000 | kr.0.17010 | kr.170.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13267 | kr.530.68 |
| 8.000 | kr.0.12180 | kr.974.40 |
| 12.000 | kr.0.11636 | kr.1,396.32 |
| 20.000 | kr.0.11034 | kr.2,206.80 |
| 28.000 | kr.0.10682 | kr.2,990.96 |
| 40.000 | kr.0.10343 | kr.4,137.20 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

