
KGM21NR71H123JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H123JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H123JTCT-ND - Cut Tape (CT) 478-KGM21NR71H123JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H123JT |
Description | CAP CER 0.012UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H123JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C123J5RACTU | KEMET | 2.519 | 399-C0805C123J5RACTUCT-ND | kr.2.47000 | Direct |
| CC0805JRX7R9BB123 | YAGEO | 7.107 | 311-4271-1-ND | kr.0.95000 | Direct |
| C0805C123J5GACTU | KEMET | 3.734 | 399-15013-1-ND | kr.4.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04000 | kr.10.40 |
| 50 | kr.0.75060 | kr.37.53 |
| 100 | kr.0.66320 | kr.66.32 |
| 500 | kr.0.51582 | kr.257.91 |
| 1.000 | kr.0.47030 | kr.470.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41920 | kr.1,676.80 |
| 8.000 | kr.0.39313 | kr.3,145.04 |
| 12.000 | kr.0.38007 | kr.4,560.84 |
| 20.000 | kr.0.36561 | kr.7,312.20 |
| 28.000 | kr.0.35715 | kr.10,000.20 |
| 40.000 | kr.0.34902 | kr.13,960.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

