0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C123J5GACTU

DigiKey Part Number
399-15013-2-ND - Tape & Reel (TR)
399-15013-1-ND - Cut Tape (CT)
399-15013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C123J5GACTU
Description
CAP CER 0.012UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C123J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C123J5RACTUKEMET4.319399-C0805C123J5RACTUCT-NDkr.2.47000Similar
C0805C123J5GACAUTOKEMET7.685399-C0805C123J5GACAUTOCT-NDkr.4.69000Parametric Equivalent
CC0805JRX7R9BB123YAGEO7.147311-4271-1-NDkr.0.95000Similar
KGM21NR71H123JTKYOCERA AVX2.935478-KGM21NR71H123JTCT-NDkr.1.78000Similar
In-Stock: 3.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.85300kr.28.53
50kr.2.17720kr.108.86
100kr.1.96860kr.196.86
500kr.1.61670kr.808.35
1.000kr.1.50784kr.1,507.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.34467kr.5,378.68
8.000kr.1.28401kr.10,272.08
12.000kr.1.25362kr.15,043.44
20.000kr.1.21994kr.24,398.80
28.000kr.1.20025kr.33,607.00
40.000kr.1.18130kr.47,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000