0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C123J5RACTU

DigiKey Part Number
399-C0805C123J5RACTUTR-ND - Tape & Reel (TR)
399-C0805C123J5RACTUCT-ND - Cut Tape (CT)
399-C0805C123J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C123J5RACTU
Description
CAP CER 0.012UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C123J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.41400kr.14.14
50kr.1.04320kr.52.16
100kr.0.92860kr.92.86
500kr.0.73612kr.368.06
1.000kr.0.67661kr.676.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58751kr.2,350.04
8.000kr.0.55440kr.4,435.20
12.000kr.0.53782kr.6,453.84
20.000kr.0.51945kr.10,389.00
28.000kr.0.50870kr.14,243.60
40.000kr.0.49837kr.19,934.80
48.000kr.0.49347kr.23,686.56
96.000kr.0.47698kr.45,790.08
100.000kr.0.47611kr.47,611.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250